

PTS645SM95SMTR92 LFS | |
|---|---|
DigiKey Part Number | CKN10822TR-ND - Tape & Reel (TR) CKN10822CT-ND - Cut Tape (CT) CKN10822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS645SM95SMTR92 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS645SM95SMTR92 LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Blue Actuator |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 9.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33900 € | 3,39 € |
| 25 | 0,31640 € | 7,91 € |
| 100 | 0,28280 € | 28,28 € |
| 250 | 0,26200 € | 65,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24730 € | 123,65 € |
| 1.000 | 0,23361 € | 233,61 € |
| 1.500 | 0,22614 € | 339,21 € |
| 2.500 | 0,21729 € | 543,23 € |
| 3.500 | 0,21181 € | 741,34 € |
| 5.000 | 0,20631 € | 1.031,55 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |






