



PTS645SM95-2 LFS | |
|---|---|
DigiKey Part Number | CKN10917-ND |
Manufacturer | |
Manufacturer Product Number | PTS645SM95-2 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PTS645SM95-2 LFS Models |
Category | Actuator Height off PCB, Vertical 9.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,20120 € | 5,03 € |
| 100 | 0,18020 € | 18,02 € |
| 250 | 0,16704 € | 41,76 € |
| 500 | 0,15760 € | 78,80 € |
| 2.000 | 0,14064 € | 281,28 € |
| 4.000 | 0,13320 € | 532,80 € |
| 6.000 | 0,12918 € | 775,08 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |





