

PTS641SP34SMTR2 LFS | |
|---|---|
DigiKey Part Number | CKN10814TR-ND - Tape & Reel (TR) CKN10814CT-ND - Cut Tape (CT) CKN10814DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS641SP34SMTR2 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS641SP34SMTR2 LFS Models |
Category | Actuator Height off PCB, Vertical 3.40mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.30mm x 6.30mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 320gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.30mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28900 € | 2,89 € |
| 25 | 0,27040 € | 6,76 € |
| 100 | 0,24180 € | 24,18 € |
| 250 | 0,22408 € | 56,02 € |
| 500 | 0,21146 € | 105,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19329 € | 289,94 € |
| 3.000 | 0,18306 € | 549,18 € |
| 4.500 | 0,17754 € | 798,93 € |
| 7.500 | 0,17108 € | 1.283,10 € |
| 10.500 | 0,16711 € | 1.754,66 € |
| 15.000 | 0,16314 € | 2.447,10 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

