

PTS530GK055SMTR LFS | |
|---|---|
DigiKey Part Number | CKN10891TR-ND - Tape & Reel (TR) CKN10891CT-ND - Cut Tape (CT) CKN10891DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS530GK055SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS530GK055SMTR LFS Models |
Category | Actuator Height off PCB, Vertical 0.55mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.50mm x 4.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Flush | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,15490 € | 1.084,30 € |
| Unit Price without VAT: | 0,15490 € |
|---|---|
| Unit Price with VAT: | 0,18433 € |


