



PTS125SJK73-2 LFS | |
|---|---|
DigiKey Part Number | CKN9142-ND |
Manufacturer | |
Manufacturer Product Number | PTS125SJK73-2 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PTS125SJK73-2 LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 60°C | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Switch Travel | - | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,41000 € | 4,10 € |
| 25 | 0,38160 € | 9,54 € |
| 100 | 0,34110 € | 34,11 € |
| 250 | 0,31592 € | 78,98 € |
| 500 | 0,29822 € | 149,11 € |
| 1.000 | 0,28183 € | 281,83 € |
| 2.500 | 0,26234 € | 655,85 € |
| 5.000 | 0,24926 € | 1.246,30 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |







