



PTS125SK85-2 LFS | |
|---|---|
DigiKey Part Number | CKN9151-ND |
Manufacturer | |
Manufacturer Product Number | PTS125SK85-2 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PTS125SK85-2 LFS Models |
Category | Actuator Height off PCB, Vertical 8.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 12.00mm x 12.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 250gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 60°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polybutylene Terephthalate (PBT) |
Actuator Type Standard | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,48000 € | 4,80 € |
| 25 | 0,44720 € | 11,18 € |
| 100 | 0,39920 € | 39,92 € |
| 250 | 0,36980 € | 92,45 € |
| 500 | 0,34912 € | 174,56 € |
| 1.000 | 0,33008 € | 330,08 € |
| 2.500 | 0,30747 € | 768,68 € |
| 5.000 | 0,29235 € | 1.461,75 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |




