


KMR432NG ULC LFS | |
|---|---|
DigiKey Part Number | CKN10794TR-ND - Tape & Reel (TR) CKN10794CT-ND - Cut Tape (CT) CKN10794DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR432NG ULC LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR432NG ULC LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53700 € | 5,37 € |
| 25 | 0,50000 € | 12,50 € |
| 100 | 0,44620 € | 44,62 € |
| 250 | 0,41332 € | 103,33 € |
| 500 | 0,39032 € | 195,16 € |
| 1.000 | 0,36911 € | 369,11 € |
| 2.500 | 0,34400 € | 860,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,32316 € | 1.938,96 € |
| 12.000 | 0,30874 € | 3.704,88 € |
| 18.000 | 0,30113 € | 5.420,34 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

