KMR432G LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KMR432G LFS
KMR432G LFS
KMR432G LFS

Y78B43210FP

DigiKey Part Number
CKN10251TR-ND - Tape & Reel (TR)
CKN10251CT-ND - Cut Tape (CT)
CKN10251DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y78B43210FP
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
4.60mm x 2.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
-
Features
Grounding Pin
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.30mm
Mechanical Life
300,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49.546
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,51100 €5,11 €
250,47600 €11,90 €
1000,42480 €42,48 €
2500,39348 €98,37 €
5000,37154 €185,77 €
1.0000,35131 €351,31 €
2.5000,32735 €818,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,30743 €1.844,58 €
12.0000,29366 €3.523,92 €
18.0000,28638 €5.154,84 €
30.0000,27798 €8.339,40 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €