



KMR421NG ULC LFS | |
|---|---|
DigiKey Part Number | CKN12153TR-ND - Tape & Reel (TR) CKN12153CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KMR421NG ULC LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR421NG ULC LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,69900 € | 6,99 € |
| 25 | 0,64960 € | 16,24 € |
| 100 | 0,57930 € | 57,93 € |
| 250 | 0,53664 € | 134,16 € |
| 500 | 0,50696 € | 253,48 € |
| 1.000 | 0,47977 € | 479,77 € |
| 2.500 | 0,44772 € | 1.119,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,42123 € | 2.527,38 € |
| 12.000 | 0,40298 € | 4.835,76 € |
| 18.000 | 0,39337 € | 7.080,66 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

