


KMR231NG ULC LFS | |
|---|---|
DigiKey Part Number | CKN10284TR-ND - Tape & Reel (TR) CKN10284CT-ND - Cut Tape (CT) CKN10284DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR231NG ULC LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR231NG ULC LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 150,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,46000 € | 4,60 € |
| 25 | 0,44320 € | 11,08 € |
| 100 | 0,38330 € | 38,33 € |
| 250 | 0,34924 € | 87,31 € |
| 500 | 0,32368 € | 161,84 € |
| 1.000 | 0,28962 € | 289,62 € |
| 2.500 | 0,27429 € | 685,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,29867 € | 2.090,69 € |
| 14.000 | 0,28548 € | 3.996,72 € |
| 21.000 | 0,27852 € | 5.848,92 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |






