


KMR231NG LFS | |
|---|---|
DigiKey Part Number | CKN10246TR-ND - Tape & Reel (TR) CKN10246CT-ND - Cut Tape (CT) CKN10246DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR231NG LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR231NG LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 150,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,66200 € | 6,62 € |
| 25 | 0,61600 € | 15,40 € |
| 100 | 0,54920 € | 54,92 € |
| 250 | 0,50880 € | 127,20 € |
| 500 | 0,48062 € | 240,31 € |
| 1.000 | 0,45477 € | 454,77 € |
| 2.500 | 0,42427 € | 1.060,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,39498 € | 2.764,86 € |
| 14.000 | 0,37808 € | 5.293,12 € |
| 21.000 | 0,36918 € | 7.752,78 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |











