
Y73A00229FP | |
|---|---|
DigiKey Part Number | Y73A00229FP-ND |
Manufacturer | |
Manufacturer Product Number | Y73A00229FP |
Description | PBA1HT2SLT3SDC-SHIFT+SHIFT |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard, Illuminated Panel Mount, Rear |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Rear | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 100 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Amber/Green/Yellow | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP64 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 1,000,000 Cycles |

