
K12SK L WH0 1.5 5N C LFTZ | |
|---|---|
DigiKey Part Number | 108-K12SKLWH01.55NCLFTZ-ND |
Manufacturer | |
Manufacturer Product Number | K12SK L WH0 1.5 5N C LFTZ |
Description | Y54K1C151WH0ZFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Keyswitch, Illuminated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | K12SK L WH0 1.5 5N C LFTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Keyswitch, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | - | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.400 | 5,63946 € | 30.453,08 € |
| Unit Price without VAT: | 5,63946 € |
|---|---|
| Unit Price with VAT: | 6,71096 € |

