
K12SD S 1.5 3N O LFTX | |
|---|---|
DigiKey Part Number | 108-K12SDS1.53NOLFTX-ND |
Manufacturer | |
Manufacturer Product Number | K12SD S 1.5 3N O LFTX |
Description | Y54D10130000XFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | K12SD S 1.5 3N O LFTX Models |
Category | Current Rating (Amps) 100mA (DC) |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Termination Style SMD (SMT) Tab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Type Keyswitch | Mechanical Life 200,000 Cycles |
Circuit | Electrical Life 200,000 Cycles |
Switch Function Off-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.400 | 6,77734 € | 36.597,64 € |
| Unit Price without VAT: | 6,77734 € |
|---|---|
| Unit Price with VAT: | 8,06503 € |

