

K12SB L GN0 1.5 9N O LFTX | |
|---|---|
DigiKey Part Number | 108-K12SBLGN01.59NOLFTXTR-ND - Tape & Reel (TR) 108-K12SBLGN01.59NOLFTXCT-ND - Cut Tape (CT) 108-K12SBLGN01.59NOLFTXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K12SB L GN0 1.5 9N O LFTX |
Description | HIGH PERFORMANCE SMT KEY SW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | K12SB L GN0 1.5 9N O LFTX Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Type, Color LED, Green |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Keyswitch, Illuminated | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function Off-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 100mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| 10 | 5,22500 € | 52,25 € |
| 25 | 4,92720 € | 123,18 € |
| 50 | 4,71260 € | 235,63 € |
| 100 | 4,50740 € | 450,74 € |
| 250 | 4,24916 € | 1.062,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,06790 € | 3.661,11 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |


