Y36D0A043FP LFT | |
|---|---|
DigiKey Part Number | Y36D0A043FPLFT-ND |
Manufacturer | |
Manufacturer Product Number | Y36D0A043FP LFT |
Description | SWITCH DIP |
Customer Reference | |
Detailed Description | Dip Switch Position Actuator |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Actuator Type | - | |
Actuator Level | - | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | - | |
Mounting Type | - | |
Termination Style | - | |
Pitch | - | |
Washable | - | |
Features | - | |
Operating Temperature | - | |
Body Material | - | |
Length | - | |
Mechanical Life | - | |
Electrical Life | - |

