
RTE1602G77 | |
|---|---|
DigiKey Part Number | 108-RTE1602G77TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RTE1602G77 |
Description | SW ROTARY DIP GRAY CODE 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Gray Code 16 Position Surface Mount Rotary with Shaft Actuator 100mA 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | Gray Code | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 30VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.322" (8.18mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.750 | 2,07857 € | 7.794,64 € |
| Unit Price without VAT: | 2,07857 € |
|---|---|
| Unit Price with VAT: | 2,47350 € |

