

KSR233G LFG | |
|---|---|
DigiKey Part Number | CKN10283TR-ND - Tape & Reel (TR) CKN10283CT-ND - Cut Tape (CT) CKN10283DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSR233G LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSR233G LFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | Rubber | |
Switch Travel | 0.35mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,32100 € | 13,21 € |
| 25 | 1,22600 € | 30,65 € |
| 100 | 1,09220 € | 109,22 € |
| 250 | 1,01272 € | 253,18 € |
| 500 | 0,95818 € | 479,09 € |
| 1.000 | 0,90869 € | 908,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,85101 € | 2.127,53 € |
| 5.000 | 0,81306 € | 4.065,30 € |
| 7.500 | 0,79300 € | 5.947,50 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |











