


KMT022 NGJ LHS | |
|---|---|
DigiKey Part Number | CKN10896TR-ND - Tape & Reel (TR) CKN10896CT-ND - Cut Tape (CT) CKN10896DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMT022 NGJ LHS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMT022 NGJ LHS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.65mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.00mm x 2.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 600,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31600 € | 3,16 € |
| 25 | 0,29480 € | 7,37 € |
| 100 | 0,26360 € | 26,36 € |
| 250 | 0,24420 € | 61,05 € |
| 500 | 0,23048 € | 115,24 € |
| 1.000 | 0,21771 € | 217,71 € |
| 2.500 | 0,20244 € | 506,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19215 € | 960,75 € |
| 10.000 | 0,18295 € | 1.829,50 € |
| 15.000 | 0,17805 € | 2.670,75 € |
| 25.000 | 0,17237 € | 4.309,25 € |
| 35.000 | 0,16891 € | 5.911,85 € |
| 50.000 | 0,16549 € | 8.274,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |









