



KSJ0V431 80SH LFTR | |
|---|---|
DigiKey Part Number | CKN12154-ND |
Manufacturer | |
Manufacturer Product Number | KSJ0V431 80SH LFTR |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KSJ0V431 80SH LFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Spherical | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 5.37mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 8.77mm x 7.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP60 - Dust Tight | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,29000 € | 22,90 € |
| 25 | 2,12240 € | 53,06 € |
| 100 | 1,89090 € | 189,09 € |
| 250 | 1,75588 € | 438,97 € |
| 500 | 1,66430 € | 832,15 € |
| 1.000 | 1,58189 € | 1.581,89 € |
| 2.500 | 1,48673 € | 3.716,83 € |
| 5.000 | 1,42458 € | 7.122,90 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

