

KSC4D1G 50SH LFS | |
|---|---|
DigiKey Part Number | CKN9429TR-ND - Tape & Reel (TR) CKN9429CT-ND - Cut Tape (CT) CKN9429DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC4D1G 50SH LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC4D1G 50SH LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.60mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,50360 € | 12,59 € |
| 100 | 0,44960 € | 44,96 € |
| 250 | 0,41640 € | 104,10 € |
| 500 | 0,39320 € | 196,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37186 € | 371,86 € |
| 2.000 | 0,35243 € | 704,86 € |
| 3.000 | 0,34196 € | 1.025,88 € |
| 5.000 | 0,32971 € | 1.648,55 € |
| 7.000 | 0,32220 € | 2.255,40 € |
| 10.000 | 0,31472 € | 3.147,20 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

