



KSC471G 70SH LFS PF | |
|---|---|
DigiKey Part Number | CKN11986TR-ND - Tape & Reel (TR) CKN11986CT-ND - Cut Tape (CT) CKN11986DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC471G 70SH LFS PF |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC471G 70SH LFS PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 408gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.70mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50900 € | 5,09 € |
| 25 | 0,47440 € | 11,86 € |
| 100 | 0,42320 € | 42,32 € |
| 250 | 0,39204 € | 98,01 € |
| 500 | 0,37022 € | 185,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35005 € | 350,05 € |
| 2.000 | 0,33170 € | 663,40 € |
| 3.000 | 0,32181 € | 965,43 € |
| 5.000 | 0,31023 € | 1.551,15 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

