

Y31C41945FPLFS | |
|---|---|
DigiKey Part Number | CKN9202TR-ND - Tape & Reel (TR) CKN9202CT-ND - Cut Tape (CT) CKN9202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y31C41945FPLFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y31C41945FPLFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 340gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Sound Tunable | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.35mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52700 € | 5,27 € |
| 25 | 0,49080 € | 12,27 € |
| 100 | 0,43800 € | 43,80 € |
| 250 | 0,40568 € | 101,42 € |
| 500 | 0,38308 € | 191,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29862 € | 298,62 € |
| 2.000 | 0,28588 € | 571,76 € |
| 3.000 | 0,27864 € | 835,92 € |
| 5.000 | 0,26977 € | 1.348,85 € |
| 7.000 | 0,26407 € | 1.848,49 € |
| 10.000 | 0,25815 € | 2.581,50 € |
| 25.000 | 0,24350 € | 6.087,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |











