Similar


KSC523G ROHS | |
|---|---|
DigiKey Part Number | 108-KSC523GROHS-ND |
Manufacturer | |
Manufacturer Product Number | KSC523G ROHS |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top or Side Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC523G ROHS Models |
Category | Actuator Orientation Top or Side Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 200gf |
Circuit SPST-NO | Ingress Protection IP50 - Dust Protected |
Switch Function Off-Mom | Features Sealed |
Contact Rating @ Voltage 0.01A @ 32VDC | Operating Temperature -40°C ~ 125°C |
Actuator Type Standard | Switch Travel 0.25mm, 0.50mm |
Mounting Type | Mechanical Life 10,000 Cycles |
Actuator Height off PCB, Vertical 5.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1301.9315.24 | SCHURTER Inc. | 192.092 | 486-3861-1-ND | 0,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,51857 € | 5.185,70 € |
| Unit Price without VAT: | 0,51857 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |


