



KSC423G 70 SH LFG | |
|---|---|
DigiKey Part Number | 108-KSC423G70SHLFGTR-ND - Tape & Reel (TR) 108-KSC423G70SHLFGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KSC423G 70 SH LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC423G 70 SH LFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.50mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,33300 € | 13,33 € |
| 25 | 1,23760 € | 30,94 € |
| 100 | 1,10230 € | 110,23 € |
| 250 | 1,02200 € | 255,50 € |
| 500 | 0,96698 € | 483,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91707 € | 917,07 € |
| 2.000 | 0,87227 € | 1.744,54 € |
| 3.000 | 0,84838 € | 2.545,14 € |
| 5.000 | 0,82065 € | 4.103,25 € |
| 7.000 | 0,80376 € | 5.626,32 € |
| 10.000 | 0,78700 € | 7.870,00 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

