



Y31C2244KFPLFS | |
|---|---|
DigiKey Part Number | CKN11978TR-ND - Tape & Reel (TR) CKN11978CT-ND - Cut Tape (CT) CKN11978DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y31C2244KFPLFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y31C2244KFPLFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 173gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.50mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,49800 € | 12,45 € |
| 100 | 0,44450 € | 44,45 € |
| 250 | 0,41176 € | 102,94 € |
| 500 | 0,38886 € | 194,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39370 € | 393,70 € |
| 2.000 | 0,37687 € | 753,74 € |
| 3.000 | 0,36733 € | 1.101,99 € |
| 5.000 | 0,35562 € | 1.778,10 € |
| 7.000 | 0,34810 € | 2.436,70 € |
| 10.000 | 0,34029 € | 3.402,90 € |
| 25.000 | 0,32097 € | 8.024,25 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |


