


KSC413G 70 SH LFG | |
|---|---|
DigiKey Part Number | CKN11028TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSC413G 70 SH LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC413G 70 SH LFG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Active | Operating Force 140gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 125°C |
Contact Rating @ Voltage 0.01A @ 32VDC | Switch Travel 0.35mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68428 € | 684,28 € |
| 2.000 | 0,65005 € | 1.300,10 € |
| 3.000 | 0,63174 € | 1.895,22 € |
| 5.000 | 0,61043 € | 3.052,15 € |
| 7.000 | 0,59743 € | 4.182,01 € |
| 10.000 | 0,58451 € | 5.845,10 € |
| Unit Price without VAT: | 0,68428 € |
|---|---|
| Unit Price with VAT: | 0,81429 € |

