



Y30HR87A1FP | |
|---|---|
DigiKey Part Number | 108-Y30HR87A1FPTR-ND - Tape & Reel (TR) 108-Y30HR87A1FPCT-ND - Cut Tape (CT) 108-Y30HR87A1FPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y30HR87A1FP |
Description | SWITCH TACT SPST-NO 0.042A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.042A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.30mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 979gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 95°C | |
Actuator Material | - | |
Switch Travel | 0.70mm | |
Mechanical Life | 150,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,76300 € | 17,63 € |
| 25 | 1,63440 € | 40,86 € |
| 100 | 1,45590 € | 145,59 € |
| 250 | 1,35096 € | 337,74 € |
| 500 | 1,27932 € | 639,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 1,18570 € | 1.659,98 € |
| 2.800 | 1,13112 € | 3.167,14 € |
| 4.200 | 1,10220 € | 4.629,24 € |
| 7.000 | 1,06877 € | 7.481,39 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |








