KSC XA 35 J LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KSC XA 35 J LFS
C&K’s KSC Series tactile switch Family
KSC XA Series Tactile Switches

Y30HQ87A1FP

DigiKey Part Number
108-Y30HQ87A1FPTR-ND - Tape & Reel (TR)
108-Y30HQ87A1FPCT-ND - Cut Tape (CT)
108-Y30HQ87A1FPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y30HQ87A1FP
Description
SWITCH TACT SPST-NO 0.042A 24V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.042A @ 24VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.90mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.30mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
693gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 95°C
Actuator Material
-
Switch Travel
0.70mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.502
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,76400 €7,64 €
250,71080 €17,77 €
1000,63400 €63,40 €
2500,58732 €146,83 €
5000,55498 €277,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.4000,51198 €716,77 €
2.8000,48654 €1.362,31 €
4.2000,47294 €1.986,35 €
7.0000,45713 €3.199,91 €
9.8000,44749 €4.385,40 €
14.0000,43792 €6.130,88 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €