Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC4TE01 J LFS

DigiKey Part Number
108-KSC4TE01JLFS-ND
Manufacturer
Manufacturer Product Number
KSC4TE01 J LFS
Description
SWITCH TACT SPST-NO 0.003A 24V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.003A @ 24VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.20mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.30mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
163gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
10,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.703
Factory Stock: 166.600
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,48500 €4,85 €
250,45200 €11,30 €
1000,40340 €40,34 €
2500,37364 €93,41 €
5000,35276 €176,38 €
1.4000,32478 €454,69 €
2.8000,30808 €862,62 €
5.6000,29309 €1.641,30 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €