
KSC2TE41J LFS | |
|---|---|
DigiKey Part Number | 108-KSC2TE41JLFSTR-ND - Tape & Reel (TR) 108-KSC2TE41JLFSCT-ND - Cut Tape (CT) 108-KSC2TE41JLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC2TE41J LFS |
Description | SWITCH TACT SPST-NO 0.001A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.001A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.30mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 408gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.35mm | |
Mechanical Life | 5,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,46000 € | 4,60 € |
| 25 | 0,42840 € | 10,71 € |
| 100 | 0,38280 € | 38,28 € |
| 250 | 0,35456 € | 88,64 € |
| 500 | 0,33476 € | 167,38 € |
| 1.000 | 0,31645 € | 316,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29975 € | 599,50 € |
| 4.000 | 0,28468 € | 1.138,72 € |
| 6.000 | 0,27661 € | 1.659,66 € |
| 10.000 | 0,26722 € | 2.672,20 € |
| 14.000 | 0,26149 € | 3.660,86 € |
| 20.000 | 0,25579 € | 5.115,80 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |


