
Y29A41332FP | |
|---|---|
DigiKey Part Number | 108-Y29A41332FPTR-ND - Tape & Reel (TR) 108-Y29A41332FPCT-ND - Cut Tape (CT) 108-Y29A41332FPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y29A41332FP |
Description | SWITCH TACT SPST-NO 0.001A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.001A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.30mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 285gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 5,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44500 € | 4,45 € |
| 25 | 0,41440 € | 10,36 € |
| 100 | 0,37000 € | 37,00 € |
| 250 | 0,34276 € | 85,69 € |
| 500 | 0,32360 € | 161,80 € |
| 1.000 | 0,30587 € | 305,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28970 € | 579,40 € |
| 4.000 | 0,27511 € | 1.100,44 € |
| 6.000 | 0,26729 € | 1.603,74 € |
| 10.000 | 0,25819 € | 2.581,90 € |
| 14.000 | 0,25263 € | 3.536,82 € |
| 20.000 | 0,24711 € | 4.942,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

