

Y28B22112FP | |
|---|---|
DigiKey Part Number | 401-1614-2-ND - Tape & Reel (TR) 401-1614-1-ND - Cut Tape (CT) 401-1614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y28B22112FP |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | Y28B22112FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP40 | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30138 € | 904,14 € |
| 6.000 | 0,28680 € | 1.720,80 € |
| 9.000 | 0,27903 € | 2.511,27 € |
| 15.000 | 0,27002 € | 4.050,30 € |
| 21.000 | 0,26454 € | 5.555,34 € |
| 30.000 | 0,25910 € | 7.773,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47700 € | 4,77 € |
| 25 | 0,44440 € | 11,11 € |
| 100 | 0,39670 € | 39,67 € |
| 250 | 0,36740 € | 91,85 € |
| 500 | 0,34690 € | 173,45 € |
| 1.000 | 0,32796 € | 327,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,44500 € | 4,45 € |
| 25 | 0,42880 € | 10,72 € |
| 100 | 0,37100 € | 37,10 € |
| 250 | 0,33800 € | 84,50 € |
| 500 | 0,31326 € | 156,63 € |
| 1.000 | 0,28028 € | 280,28 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |


