

Y1907U2CF07NQ | |
|---|---|
DigiKey Part Number | CKN11961-ND |
Manufacturer | |
Manufacturer Product Number | Y1907U2CF07NQ |
Description | SWITCH KEYLOCK 3POS SP3T 4A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position SP3T 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y1907U2CF07NQ Models |
Category | Actuator Type Flat Key |
Manufacturer C&K | Key Removable Positions All |
Series | Angle of Throw 90° |
Packaging Tray | Contact Material Copper |
Part Status Active | Contact Finish Silver |
Circuit SP3T | Mounting Type Panel Mount |
Number of Positions 3 | Termination Style Solder Lug |
Switch Function On-On-On | Panel Cutout Dimensions Circular - 19.30mm Dia |
Contact Timing Not Specified | Depth Behind Flange 27.81mm |
Current Rating (Amps) 4A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 18,51127 € | 19.992,17 € |
| Unit Price without VAT: | 18,51127 € |
|---|---|
| Unit Price with VAT: | 22,02841 € |

