

Y1907U2C207NG | |
|---|---|
DigiKey Part Number | CKN11452-ND |
Manufacturer | |
Manufacturer Product Number | Y1907U2C207NG |
Description | SWITCH KEYLOCK 3POS SP3T 4A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position SP3T 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y1907U2C207NG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SP3T | |
Number of Positions | 3 | |
Switch Function | On-On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.30mm Dia | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 27.81mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 € | 25,41 € |
| 10 | 21,92900 € | 219,29 € |
| 36 | 20,19417 € | 726,99 € |
| 72 | 19,31111 € | 1.390,40 € |
| 108 | 18,81194 € | 2.031,69 € |
| 252 | 17,80802 € | 4.487,62 € |
| 504 | 17,02508 € | 8.580,64 € |
| Unit Price without VAT: | 25,41000 € |
|---|---|
| Unit Price with VAT: | 30,23790 € |

