



Y1900S2C207NQ | |
|---|---|
DigiKey Part Number | CKN10062-ND |
Manufacturer | |
Manufacturer Product Number | Y1900S2C207NQ |
Description | SWITCH KEYLOCK 4POS SP4T 4A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 4 Position SP4T 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y1900S2C207NQ Models |
Category | Actuator Type Flat Key |
Manufacturer C&K | Key Removable Positions All |
Series | Angle of Throw 90° |
Packaging Bulk | Contact Material Copper |
Part Status Active | Contact Finish Silver |
Circuit SP4T | Mounting Type Panel Mount |
Number of Positions 4 | Termination Style Solder Lug |
Switch Function On-On-On-On | Panel Cutout Dimensions Circular - 19.30mm Dia |
Contact Timing Not Specified | Depth Behind Flange 27.81mm |
Current Rating (Amps) 4A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,11000 € | 24,11 € |
| 10 | 20,80200 € | 208,02 € |
| 36 | 19,15667 € | 689,64 € |
| 72 | 18,31917 € | 1.318,98 € |
| 108 | 17,84574 € | 1.927,34 € |
| 252 | 16,89365 € | 4.257,20 € |
| 504 | 16,15099 € | 8.140,10 € |
| Unit Price without VAT: | 24,11000 € |
|---|---|
| Unit Price with VAT: | 28,69090 € |


