

Y1900S2C207NB | |
|---|---|
DigiKey Part Number | Y1900S2C207NB-ND |
Manufacturer | |
Manufacturer Product Number | Y1900S2C207NB |
Description | SWITCH KEYLK 4POS SP4T 0.4VA 20V |
Customer Reference | |
Detailed Description | Keylock Switch 4 Position SP4T 0.4VA (AC/DC) 20 VAC 20 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y1900S2C207NB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SP4T | |
Number of Positions | 4 | |
Switch Function | On-On-On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.30mm Dia | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 27.81mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |

