
PVA2 EE H3 1.7N V2 | |
|---|---|
DigiKey Part Number | 108-PVA2EEH31.7NV2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PVA2 EE H3 1.7N V2 |
Description | Y17P21321FP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Keyswitch Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PVA2 EE H3 1.7N V2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 32 V | |
Actuator Type | Plunger for Cap | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,35495 € | 1.625,94 € |
| Unit Price without VAT: | 1,35495 € |
|---|---|
| Unit Price with VAT: | 1,61239 € |

