

PVA2 EE H1 1.7N SNA V2 | |
|---|---|
DigiKey Part Number | 108-PVA2EEH11.7NSNAV2-ND |
Manufacturer | |
Manufacturer Product Number | PVA2 EE H1 1.7N SNA V2 |
Description | SWITCH PUSH DPDT 0.1A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Keyswitch Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PVA2 EE H1 1.7N SNA V2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 32 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,39524 € | 2.092,86 € |
| Unit Price without VAT: | 1,39524 € |
|---|---|
| Unit Price with VAT: | 1,66034 € |









