



PVA1 EE H1 3.5N V2 | |
|---|---|
DigiKey Part Number | 108-PVA1EEH13.5NV2-ND |
Manufacturer | |
Manufacturer Product Number | PVA1 EE H1 3.5N V2 |
Description | SWITCH PUSH DPST 0.1A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Keyswitch Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PVA1 EE H1 3.5N V2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 32 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,93300 € | 19,33 € |
| 25 | 1,82320 € | 45,58 € |
| 50 | 1,74400 € | 87,20 € |
| 100 | 1,66840 € | 166,84 € |
| 250 | 1,57308 € | 393,27 € |
| 500 | 1,50450 € | 752,25 € |
| 1.000 | 1,43879 € | 1.438,79 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |














