



KSEK43J LFS | |
|---|---|
DigiKey Part Number | CKN10902TR-ND - Tape & Reel (TR) CKN10902CT-ND - Cut Tape (CT) CKN10902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSEK43J LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSEK43J LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 225gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.30mm |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,36760 € | 9,19 € |
| 100 | 0,32820 € | 32,82 € |
| 250 | 0,30408 € | 76,02 € |
| 500 | 0,28702 € | 143,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27125 € | 271,25 € |
| 2.000 | 0,25682 € | 513,64 € |
| 3.000 | 0,24902 € | 747,06 € |
| 5.000 | 0,23986 € | 1.199,30 € |
| 7.000 | 0,23423 € | 1.639,61 € |
| 10.000 | 0,22862 € | 2.286,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

