

Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Yellow |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Ingress Protection IP40 |
Type Keyswitch | Features Tactile Feedback |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 1,000,000 Cycles |
Current Rating (Amps) 100mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.100 | 2,55696 € | 13.040,50 € |
| Unit Price without VAT: | 2,55696 € |
|---|---|
| Unit Price with VAT: | 3,04278 € |

