Pushbutton Switch SPST-NO Keyswitch Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Keyswitch Through Hole

K12P YE 2 3.5N

DigiKey Part Number
108-K12PYE23.5N-ND
Manufacturer
Manufacturer Product Number
K12P YE 2 3.5N
Description
SWITCH PUSH SPST-NO 0.1A 30V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch Through Hole
Datasheet
 Datasheet
EDA/CAD Models
K12P YE 2 3.5N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Yellow
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP40
Features
Tactile Feedback
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,84000 €4,84 €
104,17700 €41,77 €
253,94000 €98,50 €
503,76840 €188,42 €
1003,60440 €360,44 €
3003,35833 €1.007,50 €
6003,21150 €1.926,90 €
1.2003,07080 €3.684,96 €
Manufacturers Standard Package
Unit Price without VAT:4,84000 €
Unit Price with VAT:5,75960 €