

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Switch Type | Tactile | |
Shape | Round | |
Color | Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | KSA Series | |
Mounting Type | Snap Fit | |
Size | 8.00mm Dia x 3.50mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,67600 € | 36,76 € |
| 25 | 3,53480 € | 88,37 € |
| 50 | 3,43060 € | 171,53 € |
| 100 | 3,32970 € | 332,97 € |
| 300 | 3,17573 € | 952,72 € |
| 600 | 3,08227 € | 1.849,36 € |
| 1.200 | 2,99151 € | 3.589,81 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |

