

Y101132V2WCNQ | |
|---|---|
DigiKey Part Number | Y101132V2WCNQ-ND |
Manufacturer | |
Manufacturer Product Number | Y101132V2WCNQ |
Description | SWITCH KEYLOCK 2POS SPDT 4A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y101132V2WCNQ Models |
Category | Actuator Type Tubular Key |
Manufacturer C&K | Key Removable Positions 1 only |
Series | Angle of Throw 90° |
Packaging Tray | Contact Material Copper |
Part Status Active | Contact Finish Silver |
Circuit SPDT | Mounting Type Panel Mount |
Number of Positions 2 | Termination Style Wire Leads |
Switch Function On-On | Panel Cutout Dimensions Circular - 19.30mm Dia |
Contact Timing Not Specified | Depth Behind Flange 23.65mm |
Current Rating (Amps) 4A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.016 | 30,69950 € | 61.890,19 € |
| Unit Price without VAT: | 30,69950 € |
|---|---|
| Unit Price with VAT: | 36,53241 € |



