



V80213S205Q | |
|---|---|
DigiKey Part Number | CKN10992-ND |
Manufacturer | |
Manufacturer Product Number | V80213S205Q |
Description | SWITCH SLIDE DPDT 10A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | V80213S205Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 10A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | Flush | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Features | No Marking | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyester, Glass Filled | |
Switch Travel | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,17000 € | 7,17 € |
| 10 | 5,95600 € | 59,56 € |
| 25 | 5,51680 € | 137,92 € |
| 100 | 4,92760 € | 492,76 € |
| 250 | 4,59364 € | 1.148,41 € |
| 500 | 4,37094 € | 2.185,47 € |
| 1.000 | 4,17319 € | 4.173,19 € |
| Unit Price without VAT: | 7,17000 € |
|---|---|
| Unit Price with VAT: | 8,53230 € |

