
Category | Voltage Rating - DC 30 V |
Manufacturer C&K | Actuator Type Screwdriver Slot |
Series | Actuator Length Flush |
Packaging Bulk | Contact Material Copper |
Part Status Obsolete | Contact Finish Silver |
Circuit DPDT | Mounting Type Through Hole |
Contact Timing Not Specified | Termination Style PC Pin |
Switch Function On-On (Line Voltage Selector) | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 10A (AC), 4A (DC) | Actuator Material Polyester, Glass Filled |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |

