



V80213MA08Q | |
|---|---|
DigiKey Part Number | CKC3012-ND |
Manufacturer | |
Manufacturer Product Number | V80213MA08Q |
Description | SWITCH SLIDE DPDT 10A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | V80213MA08Q Models |
Category | Actuator Type Screwdriver Slot |
Manufacturer C&K | Actuator Length Flush |
Series | Contact Material Copper |
Packaging Tray | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole, Right Angle |
Circuit DPDT | Termination Style PC Pin |
Contact Timing Not Specified | Features No Marking |
Switch Function On-On | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 10A (AC), 4A (DC) | Actuator Material Polyester, Glass Filled |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,44000 € | 8,44 € |
| 10 | 7,00500 € | 70,05 € |
| 36 | 6,29667 € | 226,68 € |
| 108 | 5,76593 € | 622,72 € |
| 252 | 5,40913 € | 1.363,10 € |
| 504 | 5,15123 € | 2.596,22 € |
| 1.008 | 4,92274 € | 4.962,12 € |
| Unit Price without VAT: | 8,44000 € |
|---|---|
| Unit Price with VAT: | 10,04360 € |


