

V80212SL08Q | |
|---|---|
DigiKey Part Number | V80212SL08Q-ND |
Manufacturer | |
Manufacturer Product Number | V80212SL08Q |
Description | SWITCH SLIDE DPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | V80212SL08Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On (Line Voltage Selector) | |
Current Rating (Amps) | 10A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | Flush | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Right Angle | |
Termination Style | PC Pin | |
Features | 115V-230V Marking | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyester, Glass Filled | |
Switch Travel | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 5,57597 € | 401,47 € |
| Unit Price without VAT: | 5,57597 € |
|---|---|
| Unit Price with VAT: | 6,63540 € |

