

V80201MS02Q | |
|---|---|
DigiKey Part Number | V80201MS02Q-ND |
Manufacturer | |
Manufacturer Product Number | V80201MS02Q |
Description | SWITCH SLIDE DPDT 10A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V80201MS02Q Models |
Category | Actuator Type Standard |
Manufacturer C&K | Actuator Length 7.36mm |
Series | Contact Material Copper |
Packaging Tray | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole |
Circuit DPDT | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Actuator Material Polyester, Glass Filled |
Current Rating (Amps) 10A (AC), 4A (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 € | 7,30 € |
| 10 | 6,05900 € | 60,59 € |
| 50 | 5,30080 € | 265,04 € |
| 100 | 5,01370 € | 501,37 € |
| 250 | 4,67444 € | 1.168,61 € |
| 500 | 4,44820 € | 2.224,10 € |
| 1.000 | 4,24742 € | 4.247,42 € |
| Unit Price without VAT: | 7,30000 € |
|---|---|
| Unit Price with VAT: | 8,68700 € |

